• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren 0086.0003 Axial fan

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Axial fan

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3022980 Maico Ventilatoren 0086.0003 Axial fan

Description

AC version: Axial pipe fan, AC version. Short description: Tube sleeve made of galvanized steel, both sides with flange. 8-blade impeller made of glass fiber reinforced polyamide. Flange holes according to DIN EN 12220:1998. DZR 56/6 B and DZR 56/4 B: Flange holes according to DIN EN 12220: 1998. To avoid vibration transfer to the pipe system: Use elastic connecting joints, feet and vibration dampers. Standard thermal overload protection. Fans meet the requirements of the European Ecodesign Regulation (EC) No.327/2011 Directive 2009/125/EC. Vibration-free operation by dynamically balanced impeller and motor (shaft-rotor), according to quality level 6.3, DIN ISO 1940, part 1. High ventilation efficiency, low operating noise. Increased long-life by high-quality materials such as low-noise ball-bearings. Fans are maintenance-free. Reversible operation of the fans is possible. Custom special voltages available as special versions on request and at extra cost. Installation possible in every position. Direction of conveyance: The direction of conveyance is marked. Standard exhaust operation, suction direction via motor. AC motor: Asynchronous motor. Not suitable for pumping water-vapor-saturated air. Rated voltage 230 V, 50 Hz. High protection class IP 55. Exception EZR/DZR ... D IP 54 Variable speed control Devices can be regulated continuously with optional speed controller or they can be switched in stages with an optional 5-stage transformer. Reversible. Reverse mode: The volume flow is reduced by approx. 35% with abnormal direction of delivery. Capacitor motor with operating capacitor ready for connection in the terminal box. Standard thermal overload protection. The connections are floating on terminals and must be connected to a motor circuit breaker e.g. MVE 10 (not suitable for EZR 25/4 D, EZR 30/6 B and EZR 35/6 B) or to the control circuit of a contactor. Electrical connection: Outer-lying terminal box with cable sleeves. Safety instructions: The fan may only be put into operation if the contact protection of the impeller in accordance with DIN EN ISO 13857 is ensured, e.g. with MAICO protective gear SG.Article: EZR 30/6 B, displacement volume: 1200 m3/h, speed: 930 1/min, wheel type: Axial, speed-controlled: Yes, Reversal ability: yes, type of voltage: alternating current, rated voltage: 230 V, net frequency: 50 Hz, rated power: 59 W, Inside: 0.3 A, IMAX: 0.32 A, protection class: IP 55, heat class: B, pole switchable: no, Mounting position: horizontal / vertical, material: steel sheet, galvanized, color: silver, weight: 8.43 kg, Weight with packing: 9.24 kg, nominal width: 300 mm, width: 380 mm, height: 424 mm, depth: 300 mm, Width with packaging: 420 mm, height with packaging: 430 mm, depth with packaging: 330 mm, medium temperature at rated current: 60 °C, medium temperature at IMAX: -20 °C to 60 °C, DC motor: false

This text is machine translated.

What kind of Radial, In Line & Duct Extractors are you looking for?