AC version: Axial pipe fan, AC version. Short description: Tube sleeve made of galvanized steel, both sides with flange. 8-blade impeller made of glass fiber reinforced polyamide. Flange holes according to DIN EN 12220:1998. DZR 56/6 B and DZR 56/4 B: Flange holes according to DIN EN 12220: 1998. To avoid vibration transfer to the pipe system: Use elastic connecting joints, feet and vibration dampers. Standard thermal overload protection. Fans meet the requirements of the European Ecodesign Regulation (EC) No.327/2011 Directive 2009/125/EC. Vibration-free operation by dynamically balanced impeller and motor (shaft-rotor), according to quality level 6.3, DIN ISO 1940, part 1. High ventilation efficiency, low operating noise. Increased long-life by high-quality materials such as low-noise ball-bearings. Fans are maintenance-free. Reversible operation of the fans is possible. Custom special voltages available as special versions on request and at extra cost. Installation possible in every position. Direction of conveyance: The direction of conveyance is marked. Standard exhaust operation, suction direction via motor. AC motor: Asynchronous motor. Not suitable for pumping water-vapor-saturated air. Rated voltage 230 V, 50 Hz. High protection class IP 55. Exception EZR/DZR ... D IP 54 Variable speed control Devices can be regulated continuously with optional speed controller or they can be switched in stages with an optional 5-stage transformer. Reversible. Reverse mode: The volume flow is reduced by approx. 35% with abnormal direction of delivery. Capacitor motor with operating capacitor ready for connection in the terminal box. Standard thermal overload protection. The connections are floating on terminals and must be connected to a motor circuit breaker e.g. MVE 10 (not suitable for EZR 25/4 D, EZR 30/6 B and EZR 35/6 B) or to the control circuit of a contactor. Electrical connection: Outer-lying terminal box with cable sleeves. Safety instructions: The fan may only be put into operation if the contact protection of the impeller in accordance with DIN EN ISO 13857 is ensured, e.g. with MAICO protective gear SG.Article: EZR 35/6 B, displacement volume: 1800 m3/h, speed: 930 1/min, wheel type: Axial, speed-controlled: Yes, Reversal ability: yes, type of voltage: alternating current, rated voltage: 230 V, net frequency: 50 Hz, rated power: 65 W, Inside: 0.32 A, IMAX: 0.35 A, protection class: IP 55, heat class: B, pole switchable: no, Mounting position: horizontal / vertical, material: steel sheet, galvanized, color: silver, weight: 9.27 kg, Weight with packing: 11.06 kg, nominal width: 350 mm, width: 420 mm, height: 474 mm, depth: 320 mm, Width with packaging: 475 mm, height with packaging: 485 mm, depth with packaging: 340 mm, medium temperature at rated current: 60 °C, medium temperature at IMAX: -20 °C to 60 °C, DC motor: false
This text is machine translated.