• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren 0086.0026 Axial fan 1800 m³/h 350 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Axial fan

75 W

Rotational speed

930 U/min

Air flow rate

1800 m³/h

Suitable for pipe Ø

350 mm

Min. temperature

-20 °C

Max. temperature

60 °C

Factory colour

Silver

Material

Steel (galvanized)

Weight

9.6 kg

Dim

(W x H x D) 420 x 474 x 320 mm

Width

420 mm

Height

474 mm

Depth

320 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3022987 Maico Ventilatoren 0086.0026 Axial fan 1800 m³/h 350 mm

Description

Three-phase design: Axial pipe fan, three-phase. Short description: Tube sleeve made of galvanized steel, both sides with flange. 8-blade impeller made of glass fiber reinforced polyamide. Flange holes according to DIN EN 12220:1998. DZR 56/6 B and DZR 56/4 B: Flange holes according to DIN EN 12220: 1998. To avoid vibration transfer to the pipe system: Use elastic connecting joints, feet and vibration dampers. Standard thermal overload protection. Fans meet the requirements of the European Ecodesign Regulation (EC) No.327/2011 Directive 2009/125/EC. Vibration-free operation by dynamically balanced impeller and motor (shaft-rotor), according to quality level 6.3, DIN ISO 1940, part 1. High ventilation efficiency, low operating noise. Increased long-life by high-quality materials such as low-noise ball-bearings. Fans are maintenance-free. Reversible operation of the fans is possible. Custom special voltages available as special versions on request and at extra cost. Installation possible in every position. Direction of conveyance: The direction of conveyance is marked. Standard exhaust operation, suction direction via motor. Three-phase motor: Asynchronous motor. Not suitable for pumping water-vapor-saturated air. Rated voltage 400 V, 50 Hz. High protection class IP 55. Exception EZR/DZR ... D IP 54 Variable speed control Exception for type DZR 40/2 B. Devices can be switched in stages with an optional 5-phase transformer. Reversible. Reverse mode: The volume flow is reduced by approx. 35% with abnormal direction of delivery. Standard thermal overload protection. Exception available for type DZR 25/4 D and pole-reversible axial pipe fans on request. The connections are floating on terminals and must be connected to a motor circuit breaker, e.g. MV 25 or the control circuit of a contactor. Fan switches between terminals: Overload protection is ensured by the customer side with a motor circuit breaker. Electrical connection: Outer-lying terminal box with cable sleeves. Safety instructions: The fan may only be put into operation if the contact protection of the impeller in accordance with DIN EN ISO 13857 is ensured, e.g. with MAICO protective gear SG.Article: DZR 35/6 B, displacement volume: 1800 m3/h, speed: 930 1/min, wheel type: Axial, controlled speed: Yes, Reversal ability: yes, type of voltage: three-phase, rated voltage: 400 V, mains frequency: 50 Hz, rated power: 75 W, Inside: 0.17 A, IMAX: 0.17 A, protection class: IP 55, heat class: B, pole switchable: no, Mains cable: 7 / 1.5 mm 2, mounting position: horizontal / vertical, material: steel sheet, galvanized, color: silver, weight: 9.6 kg, Weight with packing: 11.18 kg, nominal width: 350 mm, width: 420 mm, height: 474 mm, depth: 320 mm, Width with packaging: 475 mm, height with packaging: 495 mm, depth with packaging: 355 mm, medium temperature at rated current: -20 °C to 60 °C, medium temperature at IMAX: -20 °C to 60 °C, DC motor: false

This text is machine translated.

What kind of Radial, In Line & Duct Extractors are you looking for?