• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren 0086.0055 Axial fan 13800 m³/h 600 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Axial fan

1.38 kW

Rotational speed

1459 U/min

Air flow rate

13800 m³/h

Suitable for pipe Ø

600 mm

Max. temperature

50 °C

Noise emission (max.)

90 dBa

Factory colour

Silver

Material

Steel (galvanized)

Weight

41 kg

Dim

(W x H x D) 710 x 745 x 400 mm

Width

710 mm

Height

745 mm

Depth

400 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3023005 Maico Ventilatoren 0086.0055 Axial fan 13800 m³/h 600 mm

Description

Pipe sleeve made of galvanized sheet steel, with flange on both sides. 8-blade impeller made of glass fiber reinforced polyamide. Dynamically weighted in 2 levels, according to quality level 6.3, DIN ISO 1940, part 1. Flange holes according to DIN EN 12220:1998. DZR 56/6 B and DZR 56/4 B: Flange holes according to DIN EN 12220:1998. To avoid vibration transfer to the pipe system: Use elastic connecting joints, feet and vibration dampers. High protection class IP 55. EZR/DZR exception... D IP 54 Installation possible in every position. Motor: Induction motor, variable speed. Exception: Type DZR 40/2 B. Not suitable for the conveyance of water-vapor-saturated air. Direction of conveyance is marked on the device with direction of rotation and direction of conveyance arrows. Reverse mode: The volume flow is reduced by approx. 35% with abnormal direction of delivery. Three-phase motor: Type series DZR. Rated voltage 400 V, 50 Hz. Standard thermal overload protection. Exception: Available on request at DZR 25/4 D and pole-reversible axial pipe fans. The connections are floating on terminals and must be connected to a motor circuit breaker, e.g. MV 25 or the control circuit of a contactor. Fan switches between terminals: Overload protection is ensured by the customer side with a motor circuit breaker. Electrical connection: Outer-lying terminal box with cable sleeves. Safety instructions: The fan may only be put into operation if the contact protection of the impeller is ensured in accordance with DIN EN ISO 13857.Article: DZR 60/84 B, displacement volume: 7650 m3/h / 15310 m3/h, displacement volume: 5660 m3/h / 11490 m3/h / in opt. Efficiency, pressure PFS, nominal: 47 Pa - 195 Pa - in the opt. Efficiency, speed nNominal: 700 1/min - 1430 1/min - in opt. Efficiency, speed: 726 1 / min / 1459 1 / min, wheel type: Axial, controllable speed: Yes, reverser: Yes, type of voltage: Three-phase, Rated voltage: 400 V, net frequency: 50 Hz, rated power: 280 W / 1630 W / in opt. Efficiency, internal: 1 A / 3.1 A / in opt. Efficiency, IMAX: 3.9 A, protection class: IP 55, heat class: F, polarity: Yes, Number of pins at high speed: 4, number of pins at low speed: 8, mounting position: horizontal / vertical, material: steel sheet, galvanized, weight: 41 kg, nominal width: 600 mm, Width: 710 mm, Height: 745 mm, Depth: 400 mm, A: 613 mm, B: 400 mm, Medium temperature at IMAX: 50 °C, total efficiency e: 59.2 %, measuring category: D, efficiency category: total, efficiency degree N: 64.6, VSD required: no, Year of manufacture: see type plate, manufacturer name / official registration number / manufacturer's place of establishment: Maico Elektroapparate-Fabrik GmbH / Freiburg Registrar's Court, HRB 601233 / Villingen-Schwenningen, PBEP / conveyor volume BEP / PFS, BEP: 1 kW / 13800 m3/h, nBEP: 1440 1/min, specific ratio: approx. 1.38, information on disassembly and disposal: see assembly instructions, information on installation, operation and maintenance: see assembly instructions, objects used for efficiency measurement, which are not described by the measurement category: -, pf, BEP: 213 Pa, sound power level LWA5: 70 dB(A) / 90 dB(A), DC motor: false

This text is machine translated.

What kind of Radial, In Line & Duct Extractors are you looking for?