• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren 0093.0403 Servo motor Oyster white

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Servo motor

Content

1 pc(s)

Factory colour

Oyster white

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3023207 Maico Ventilatoren 0093.0403 Servo motor Oyster white

Description

Actuator for opening and closing the RS closing flaps. 4-wire mains cable is required. Article: MS 2, type of voltage: Alternating current, rated voltage: 230 V, power consumption: 3 W, IMAX: 0.02 A, Protection class IP 65, material housing: plastic, weather-, UV-resistant, color: pearl white, Similar to RAL 1013, weight: 0.6 kg, weight with packaging: 0.65 kg, torque: 2 Nm, width: 100 mm, height: 161 mm, depth: 112 mm, Width with packing: 140 mm, height with packing: 110 mm, depth with packing: 110 mm, ambient temperature: 40 °C.

This text is machine translated.