• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren 0093.0758 Spare air filter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Spare air filter

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3023146 Maico Ventilatoren 0093.0758 Spare air filter

Description

Replacement air filter ZF EC for the covers ER-AK/-AH/-AB of the fan unit EC.Article: ZF EC, mounting position: Vertical / horizontal, weight: 0.01 kg, weight with packaging: 0.03 kg, filter class: ISO Coarse 30 % (G2), width: 260 mm, height: 150 mm, depth: 10 mm, width with packaging: 150 mm, height with packaging: 175 mm, depth with packing: 50 mm, ambient temperature: 40 °C.

This text is machine translated.