Roof hood for the PP 45 roof feed-through, which is installed in the roof slope. A roof implementation set consists of 1-2 roof ducts, 1x roof duct sleeve short or long, 1x roof cover frame, 1x roof hood. For the length of the roof duct channel and the roof duct sleeve see installation instructions.Article: PP 45 DH 31-35, material: Titanium zinc, color: Titanium zinc, weight: 3.22 kg, weight with packaging: 360 kg, roof inclination: 31 ° - 35 °, width: 14.22 mm, height: 350 mm, depth: 670 mm, width with packaging: 494 mm, height with packaging: 1200 mm, depth with packaging: 800 mm, Suitable for products: PP 45 OF 25-35
This text is machine translated.