• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren 0149.0001 Air filter Oyster white

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Air filter

Content

1 pc(s)

Factory colour

Oyster white

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3023136 Maico Ventilatoren 0149.0001 Air filter Oyster white

Description

Air filter to clean the outflow of air. With protective earth wire. Easy filter change. Accessories: Spare air filter FF. .Article: ZFF 20, Installation: Inside, installation position: Vertical / horizontal, material: Plastic, color: Pearl white, similar to RAL 1013, weight: 0.81 kg, Weight with packaging: 0.98 kg, filter class: ISO Coarse 30 % (G2), suitable for nominal width: 200 mm, width: 258 mm, height: 258 mm, depth: 82 mm, width with packaging: 270 mm, height with packaging: 270 mm, depth with packaging: 110 mm

This text is machine translated.