• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren 0151.0111 Outside grille Aluminium

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Outside grille

Content

1 pc(s)

Factory colour

Aluminium

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3022814 Maico Ventilatoren 0151.0111 Outside grille Aluminium

Description

Outer grid for ventilation and exhaust. With fixed, rain-repellent weather-protection lamellae. With grille and built-in frame on the rear. With integrated small-animal protective grille.Article: MLA 20, Air direction: Ventilation, Max. Flow speed: 4 m/s, installation: Outside, installation location: Wall, material: Aluminium, color: Anodised aluminum, Weight: 1.05 kg, weight with packing: 1.17 kg, suitable for nominal width: 200 mm, free cross-section: 275 cm2, width: 252 mm, height: 230 mm, depth: 52 mm, width with packing: 290 mm, height with packing: 290 mm, depth with packaging: 60 mm

This text is machine translated.