User & Safety Instructions 3022727 Maico Ventilatoren 0151.0336 Fan cover lid Traffic white
Description
Locking flaps for ventilation. With galvanized protective grille. From nominal size 35 with center stage for enhancing the flap stability. Recommended accessories: Connecting frame ZVR for mounting the closing flaps AS and RS on the fan instead of on the wall.Article: AS 50, Air direction: Ventilation, installation: Outside, installation location: Wall, mounting position: Vertical / horizontal, material: Plastic, weather-, UV-resistant, color: White, Similar to RAL 9016, Lamellar color: silver gray, weight: 1.86 kg, weight with packing: 2.23 kg, flap type: self. Opening/closing, nominal width: 500 mm, width: 578 mm, height: 578 mm, depth: 41 mm, Width with packing: 645 mm, height with packing: 590 mm, depth with packing: 50 mm, ambient temperature: 60 °C.
This text is machine translated.
Description
Locking flaps for ventilation. With galvanized protective grille. From nominal size 35 with center stage for enhancing the flap stability. Recommended accessories: Connecting frame ZVR for mounting the closing flaps AS and RS on the fan instead of on the wall.Article: AS 50, Air direction: Ventilation, installation: Outside, installation location: Wall, mounting position: Vertical / horizontal, material: Plastic, weather-, UV-resistant, color: White, Similar to RAL 9016, Lamellar color: silver gray, weight: 1.86 kg, weight with packing: 2.23 kg, flap type: self. Opening/closing, nominal width: 500 mm, width: 578 mm, height: 578 mm, depth: 41 mm, Width with packing: 645 mm, height with packing: 590 mm, depth with packing: 50 mm, ambient temperature: 60 °C.