User & Safety Instructions 3023188 Maico Ventilatoren 0151.0339 Fan cover lid
Description
Locking flaps for ventilation and exhaust Operate slats manually or with additional actuator MS 2. From nominal size 35 with center stage for enhancing the flap stability. With diverters, 2.5 m pull cord and cord clamp. With galvanized protective grille. Recommended accessories: Connecting frame ZVR for mounting the closing flaps AS and RS on the fan instead of on the wall.Article: RS 25, Air direction: Ventilation and ventilation, installation: Outside, installation location: Wall, mounting position: Vertical / horizontal, material: Plastic, weather-, UV-resistant, color: Traffic white, Similar to RAL 9016, Lamellar color: silver gray, weight: 0.81 kg, weight with packaging: 0.99 kg, flap type: electrical / manual, nominal width: 255 mm, width: 314 mm, height: 314 mm, depth: 40 mm, Width with packing: 375 mm, height with packing: 325 mm, depth with packing: 50 mm, ambient temperature: 60 °C.
This text is machine translated.
Description
Locking flaps for ventilation and exhaust Operate slats manually or with additional actuator MS 2. From nominal size 35 with center stage for enhancing the flap stability. With diverters, 2.5 m pull cord and cord clamp. With galvanized protective grille. Recommended accessories: Connecting frame ZVR for mounting the closing flaps AS and RS on the fan instead of on the wall.Article: RS 25, Air direction: Ventilation and ventilation, installation: Outside, installation location: Wall, mounting position: Vertical / horizontal, material: Plastic, weather-, UV-resistant, color: Traffic white, Similar to RAL 9016, Lamellar color: silver gray, weight: 0.81 kg, weight with packaging: 0.99 kg, flap type: electrical / manual, nominal width: 255 mm, width: 314 mm, height: 314 mm, depth: 40 mm, Width with packing: 375 mm, height with packing: 325 mm, depth with packing: 50 mm, ambient temperature: 60 °C.