• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren 0157.0148 5-step transformer 400 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 400 W

Technical specifications

Product type

5-step transformer

400 W

Width

248 mm

Height

195 mm

Length

205 mm

Dim

(L x W x H) 205 x 248 x 195 mm

Weight

5.1 kg

Content

1 pc(s)

Mounting type

Surface-mount

Protection class

IP54

Features

adjustable

Type

Maico

Max. ambient temperature

40 °C

Min. ambient temperature

0 °C

Factory colour

Light grey

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3023213 Maico Ventilatoren 0157.0148 5-step transformer 400 W

What kind of Mains Transformers are you looking for?