• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren 0157.0156 5-step transformer 72 W 0.4 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 0.4 A
  • 72 W

Technical specifications

Product type

5-step transformer

Output voltage

230 V

Output current

0.4 A

72 W

Width

195 mm

Height

148 mm

Length

175 mm

Dim

(L x W x H) 175 x 195 x 148 mm

Weight

1.45 kg

Content

1 pc(s)

Mounting type

Surface-mount

Protection class

IP54

Features

adjustable

Type

Maico

Max. ambient temperature

40 °C

Min. ambient temperature

0 °C

Factory colour

Light grey

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3023208 Maico Ventilatoren 0157.0156 5-step transformer 72 W 0.4 A

What kind of Mains Transformers are you looking for?