Flexible five-ply drilled aluminum pipe for use as connecting cable to the main line in accordance with DIN 18017-3. Non-flammable as per DIN 4102 class A1. Length details: Stretched length.Article: AFR 75, Max. Operating pressure: 2500 Pa, type of installation: In-wall, material: Aluminium, weight: 0.37 kg, weight with packing: 0.54 kg, suitable for nominal width: 75 mm, length: 3 m, width: 3000 mm, height: 80 mm, depth: 80 mm, Width with packaging: 810 mm, height with packaging: 100 mm, depth with packaging: 100 mm, ambient temperature: 100 °C, suitable for box fans: no, suitable for roof fans: no, suitable for pipe fans: no, suitable for heat recovery systems: no, suitable for wall-mounted fans: yes, suitable for wall-mounted fans: no, suitable for apartment fans: yes, suitable for centrifugal fans: No, suitable for circulation fans: no.
This text is machine translated.
Description
Flexible five-ply drilled aluminum pipe for use as connecting cable to the main line in accordance with DIN 18017-3. Non-flammable as per DIN 4102 class A1. Length details: Stretched length.Article: AFR 75, Max. Operating pressure: 2500 Pa, type of installation: In-wall, material: Aluminium, weight: 0.37 kg, weight with packing: 0.54 kg, suitable for nominal width: 75 mm, length: 3 m, width: 3000 mm, height: 80 mm, depth: 80 mm, Width with packaging: 810 mm, height with packaging: 100 mm, depth with packaging: 100 mm, ambient temperature: 100 °C, suitable for box fans: no, suitable for roof fans: no, suitable for pipe fans: no, suitable for heat recovery systems: no, suitable for wall-mounted fans: yes, suitable for wall-mounted fans: no, suitable for apartment fans: yes, suitable for centrifugal fans: No, suitable for circulation fans: no.