Air filter to clean the outflow of air. With protective earth wire. Easy filter change. Accessories: Spare air filter FF. .Article: ZFF 30, Installation: Inside, installation position: Vertical / horizontal, material: Plastic, color: Pearl white, similar to RAL 1013, weight: 1.14 kg, Weight with packaging: 1.24 kg, filter class: ISO Coarse 30 % (G2), suitable for nominal width: 250 mm / 300 mm, width: 365 mm, height: 365 mm, depth: 92 mm, width with packaging: 370 mm, height with packaging: 370 mm, depth with packaging: 120 mm
This text is machine translated.