• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren Duo KWS E Outside air vent grille White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Outside air vent grille

Content

1 pc(s)

Factory colour

White

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576099 Maico Ventilatoren Duo KWS E Outside air vent grille White

Description

Stainless steel outer cover with separate external and exhaust air duct. Blowing out frontal, suction from below. Scope of delivery: Base plate, cover article: Duo KWS E, installation location: Outer wall, installation type: Surface-mounted, material: Stainless steel, color: Stainless steel, Brushed, weight: 1.5 kg, connection diameter: 125 mm, width: 378 mm, height: 179 mm, Depth 93 mm

This text is machine translated.