• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren ECA 100 ipro RC Wall and ceiling fan 230 V 92 m³/h 100 mm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Surface-mounted
Product type

Wall and ceiling fan

Nominal voltage

230 V

8 W

Rotational speed

2500 U/min

Air flow rate

92 m³/h

Suitable for pipe Ø

100 mm

Ventilation features

Adjustable

IPX5

Factory colour

White

Material

Plastic

Dim

(W x H x D) 159 x 159 x 130 mm

Weight

0.724 kg

Width

159 mm

Height

159 mm

Depth

130 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2575888 Maico Ventilatoren ECA 100 ipro RC Wall and ceiling fan 230 V 92 m³/h 100 mm

Description

Design with radio receiver: With integrated radio receiver 868 MHz. On/off via radio switch DS RC or separate control RLS RC. The two speeds can be selected either on the radio switch or on the controller. Not speed-controllable. Can be combined with Wibutler Smart Home System. Radio-controlled fan for the MAICOsmart exhaust air system, with built-in radio receiver 868 MHz, based on EnOcean technology. The fan can be installed in a master-slave network (RLS RC required). Two power settings Covered suction by design cover. For venting. With VDE-mark. Protection class IP X5 for safety in the bathroom. II proctection rating. Color traffic white similar to RAL 9016. Housing made of impact-resistant plastic. Can be combined with Wibutler Smart Home System. Motor: Energy-saving, robust motor with ball bearing, maintenance-free. Suitable for continuous operation. Mounting instructions: Easy installation, since cover can be removed easily with tools. Compatible with ECA predecessor models DN 100, since mounting holes and cable entry flush-mounted in the same place. Electrical connection: Electrical connection flush-mounted. Safety note: The fans comply with the protection class IP X5 and can therefore be installed in protection zone 1 according to DIN VDE 0100-701. For details, see planning notes Chapter Small room fans.Article: ECA 100 ipro RC, Design: Radio receiver, Delivery volume: 78 m3/h / 92 m3/h, Speed: 2100 rpm / 2500 rpm, Air direction: Exhaust air, Speed controllable: no, Reversibility: no, Voltage type: AC, Rated voltage: 230 V, mains frequency: 50 Hz, nominal power: 6 W / 8 W, IMAX: 0.06 A, protection class: IP X5, mains cable: 3 / 1.5 mm2, installation location: Ceiling / wall, installation type: Surface-mounted, installation position: Any, material: Plastic, Color: traffic white, similar to RAL 9016, weight: 0.724 kg, flap: None, nominal width: 100 mm, Width: 159 mm, Height: 159 mm, Depth: 130 mm, Conveyor temperature at IMAX: 40 °C, Ambient temperature:

This text is machine translated.

What kind of Wall & Ceiling Fans are you looking for?