Design with radio receiver and humidity control: With integrated radio receiver 868 MHz and humidity control. Barrier-free product, because automatic switching on/off via humidity sensor. No setting of the switch-on humidity necessary. Fan monitors the moisture flow. Automatically vents at level 1 or level 2 depending on the humidity in the room. With separate radio switch DS RC or separate control RLS RC switchable. The two speeds can be selected either on the radio switch or on the controller. Not speed-controllable. Can be combined with Wibutler Smart Home System. Radio-controlled fan for the MAICOsmart exhaust air system, with built-in radio receiver 868 MHz, based on EnOcean technology. The fan can be installed in a master-slave network (RLS RC required). Two power settings Covered suction by design cover. For venting. With VDE-mark. Protection class IP X5 for safety in the bathroom. II proctection rating. Color traffic white similar to RAL 9016. Housing made of impact-resistant plastic. Can be combined with Wibutler Smart Home System. Motor: Energy-saving, robust motor with ball bearing, maintenance-free. Suitable for continuous operation. Mounting instructions: Easy installation, since cover can be removed easily with tools. Compatible with ECA predecessor models DN 100, since mounting holes and cable entry flush-mounted in the same place. Electrical connection: Electrical connection flush-mounted. Safety note: The fans comply with the protection class IP X5 and can therefore be installed in protection zone 1 according to DIN VDE 0100-701. For details, see planning notes Chapter Small room fans.Article: ECA 100 ipro RCH, Design: Radio receiver and humidity control, Delivery volume: 78 m3/h / 92 m3/h, Speed: 2100 rpm / 2500 rpm, Air direction: Exhaust air, Speed control: no, Reversibility: no, Voltage type: Alternating current, Rated voltage 230 V, mains frequency 50 Hz, rated power 6 W / 8 W, IMAX 0.06 A, protection class IP X5, Ne
This text is machine translated.