• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren ECA 150 ipro KB Wall and ceiling fan 230 V 250 m³/h 150 mm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Surface-mounted
Product type

Wall and ceiling fan

Nominal voltage

230 V

Air flow rate

250 m³/h

Suitable for pipe Ø

150 mm

Ventilation features

Sensor

IPX5

Factory colour

White

Material

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2575896 Maico Ventilatoren ECA 150 ipro KB Wall and ceiling fan 230 V 250 m³/h 150 mm

Description

Design with motion detector: Barrier-free product, since automatic switching on/off via motion sensor. All 4 operating programs can be selected. The order of the power stages is determined by the selected operating program. Operation without switch possible, optionally additionally switchable via separate switch. No switch-on delay. Follow-up time can be set in stages via easily accessible buttons: 0/8/17/25 min. Set time is indicated by the LED´s during the setting. Range of the motion detector: 5 m. Horizontal detection range of the motion detector: 100°. Vertical detection range of the motion detector: 82°. Covered suction, with electrically operated inner closure. Not speed-controllable. Operating programs, adjustable via jumpers in the device. Comfort program (pre-set), user present: Level 1, follow-up time: Level 2, demand program, user present: Level 2, follow-up time: Level 1, savings program, user present: Level 1, power program, user present: Level 2, follow-up time: Level 2, intelligent programd small room fan for the highest demands. 2 performance levels Covered suction by design cover. For venting. Combines large volume delivery with high pressure strength. With VDE-GS mark. Protection class IP X5 for safety in the bathroom. II proctection rating. Thermal overload protection. Suitable for continuous operation. Color traffic white similar to RAL 9016. Housing made of impact-resistant plastic. Motor: Energy-saving, robust motor with ball bearing maintenance-free. Suitable for continuous operation. Mounting instructions: Compatible with ECA predecessor models DN 150, since mounting holes and cable entry flush-mounted in the same place. Wall and ceiling mounting is possible Electrical connection: Electrical connection either on or flush-mounted. Safety instructions: All ECA 150 ipro devices can be used in protection zone 1 according to DIN VDE 0100-701. For details, see planning notes.Article: ECA 150 ipro KB, Execution: Movement

This text is machine translated.

What kind of Wall & Ceiling Fans are you looking for?