Design with radio receiver: With integrated radio receiver 868 MHz. On/off via radio switch DS RC or separate control RLS RC. The two speeds can be selected either on the radio switch or on the controller. Not speed-controllable. Radio-controlled fan for the MAICOsmart exhaust air system, with built-in radio receiver 868 MHz, based on EnOcean technology. The fan can be operated with a dual rocker switch (DS RC) (no cable routing between the switch and the fan is necessary). The fan can be installed in a master-slave network with other ECA 150 ipro RC/RCH/KRC/KRCH (RLS RC required). A combination of ECA 150 ipro RC/RCH/KRC/ KRCH with ECA 100 ipro RC/RCH or IT 100 RC is not possible. Two power settings Covered suction by design cover. For venting. With VDE-GS-mark. Protection class IP X5 for safety in the bathroom. II proctection rating. Color traffic white similar to RAL 9016. Housing made of impact-resistant plastic. Motor: Energy-saving, robust motor with ball bearing, maintenance-free. Suitable for continuous operation. Mounting instructions: Easy installation, since cover can be removed easily with tools. Compatible with ECA predecessor models DN 150, since mounting holes and cable entry flush-mounted in the same place. Electrical connection: Electrical connection flush-mounted. Safety note: The fans comply with the protection class IP X5 and can therefore be installed in protection zone 1 according to DIN VDE 0100-701. For details, see planning notes Chapter Small room fans.Article: ECA 150 ipro RC, design: Radio receiver, delivery volume: 200 m3/h / 250 m3/h, speed: 1672 rpm / 2189 rpm, speed controllable: no, reversible: no, SEC average: -11.18 kWh/(m2*a), voltage type: Alternating current, rated voltage: 230 V, mains frequency: 50 Hz, rated power rating: 15 W: 0.19 W: IP X5, mains cable: 5 / 1.5 mm2, installation location: Ceiling / wall, installation type: Surface-mounted, installation position: Any, Ma
This text is machine translated.