• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren ECA 150 ipro RCH Wall and ceiling fan 230 V 250 m³/h 150 mm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Surface-mounted
Product type

Wall and ceiling fan

Nominal voltage

230 V

Rotational speed

2189 U/min

Air flow rate

250 m³/h

Suitable for pipe Ø

150 mm

Ventilation features

Hygrostat

Sensor

IPX5

Factory colour

White

Material

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2575898 Maico Ventilatoren ECA 150 ipro RCH Wall and ceiling fan 230 V 250 m³/h 150 mm

Description

Design with radio receiver and humidity control: With integrated radio receiver 868 MHz and humidity control. Barrier-free product, because automatic switching on/off via humidity sensor. No setting of the switch-on humidity necessary. Fan monitors the moisture flow. Automatically vents at level 1 or level 2 depending on the humidity in the room. With separate radio switch DS RC or separate control RLS RC switchable. The two speeds can be selected either on the radio switch or on the controller. Not speed-controllable. Radio-controlled fan for the MAICOsmart exhaust air system, with built-in radio receiver 868 MHz, based on EnOcean technology. The fan can be operated with a dual rocker switch (DS RC) (no cable routing between the switch and the fan is necessary). The fan can be installed in a master-slave network with other ECA 150 ipro RC/RCH/KRC/KRCH (RLS RC required). A combination of ECA 150 ipro RC/RCH/KRC/ KRCH with ECA 100 ipro RC/RCH or IT 100 RC is not possible. Two power settings Covered suction by design cover. For venting. With VDE-GS-mark. Protection class IP X5 for safety in the bathroom. II proctection rating. Color traffic white similar to RAL 9016. Housing made of impact-resistant plastic. Motor: Energy-saving, robust motor with ball bearing, maintenance-free. Suitable for continuous operation. Mounting instructions: Easy installation, since cover can be removed easily with tools. Compatible with ECA predecessor models DN 150, since mounting holes and cable entry flush-mounted in the same place. Electrical connection: Electrical connection flush-mounted. Safety note: The fans comply with the protection class IP X5 and can therefore be installed in protection zone 1 according to DIN VDE 0100-701. For details, see planning notes Chapter Small room fans.Article: ECA 150 ipro RCH, design: Radio receiver and humidity control, delivery volume: 200 m3/h / 250 m3/h, speed: 1672 rpm / 2189 rpm,

This text is machine translated.

What kind of Wall & Ceiling Fans are you looking for?