Case can be easily removed without tools for cleaning. Pleasantly silent. Dirt-free and quick exchange of existing EN-devices, since 100% compatible with the previous devices EN and ET. If there are electrical exterior flaps with plug connection: Disconnect the plug and reconnect the individual wires in the Internet in accordance with circuit diagrams EN/ENR. Fan maintenance-free. Motor: Standard thermal overload protection. Robust motor. Suitable for continuous operation. Electrical connection: Electrical connection either on-wall or flush-mounted. Safety instructions: The fan may only be put into operation if the contact protection of the impeller in accordance with DIN EN ISO 13857 is ensured.Article: ENR 31, displacement volume: 1500 m3/h, speed: 1210 1/min, impeller type: Axial, air direction: Ventilation, speed control: Yes, reverser: Yes, type of voltage: Alternating current, rated voltage: 230 V, Mains frequency: 50 Hz, nominal power: 76 W, IMAX: 0.33 A, protection class: IP 44, power supply line: 5 / 1.5 mm 2, installation location: wall / ceiling, type of installation: surface-mounted, mounting position: random, material: plastic, color: traffic white, Similar to RAL 9016, weight: 4.65 kg, weight with packaging: 5.83 kg, nominal width: 315 mm, width: 445 mm, height: 445 mm, depth: 186 mm, Width with packaging: 475 mm, height with packaging: 475 mm, depth with packaging: 220 mm, average temperature at IMAX: 40 °C, sound pressure level: 57 dB(A)
This text is machine translated.