• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren LB10473.4 Aluminium flexible pipe

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Aluminium flexible pipe

Content

1 pc(s)

Weight

1.24 kg

Dim

(Ø x L) 135 mm x 10 m

Length

10 m

(Ø)

135 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3022826 Maico Ventilatoren LB10473.4 Aluminium flexible pipe

Description

Flexible five-ply drilled aluminum pipe for use as connecting cable to the main line in accordance with DIN 18017-3. Non-flammable as per DIN 4102 class A1. Length details: Stretched length.Article: AFR 125, Max. Operating pressure: 2500 Pa, type of installation: In-wall, material: Aluminium, weight: 1.1 kg, weight with packing: 1.24 kg, suitable for nominal width: 125 mm, length: 10 m, width: 10000 mm, height: 135 mm, depth: 135 mm, Width with packing: 400 mm, height with packing: 145 mm, depth with packing: 145 mm, ambient temperature: 100 °C.

This text is machine translated.