• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren LB10487 Air filter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Air filter

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3023142 Maico Ventilatoren LB10487 Air filter

Description

Spare air filter for exterior grille SG 120.Article: SF 120, mounting position: Vertical / horizontal, weight: 0.01 kg, weight with packaging: 0.02 kg, type of filter: Dust filter, filter class: ISO Coarse 30 % (G2), suitable for nominal width: 7 mm, width: 250 mm, height: 140 mm, depth: 120 mm, width with packaging: 140 mm, height with packaging: 170 mm, depth with packing: 35 mm

This text is machine translated.