• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren LB10696 Push-fit module

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Push-fit module

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3023227 Maico Ventilatoren LB10696 Push-fit module

Description

The K-SM is plugged onto the base board. This module enables the integration of the device control into a KNX system (e.g. building control system). For central ventilation device WS 75 Powerbox, WS 120 Trio, WS 160 Flat, WS 170, WS 300 Flat, WR 310 / WR 410, WS 320 and WS 470.Articles: K-SM, rated voltage: 12 Vdc, weight: 0.02 kg, weight with packing: 0.07 kg, width: 54 mm, height: 39 mm, depth: 48 mm, width with packing: 187 mm, height with packaging: 48 mm, depth with packaging: 143 mm, Suitable for products: trio, WS 160 Flat, WS 320..., WS 470..., WR 310, WR 410

This text is machine translated.