For the installation in windows or thin walls. Depth of outer part only 23 mm. This does not hinder roller shutters or blinds. Low noise plastic impeller. Fan maintenance-free. Protection class IP 20, not suitable for wet rooms. Motor: Standard thermal overload protection. Switches off the motor in the case of thermal overload and automatically switches it on again after cooling down. Robust motor with ball-bearing, maintenance-free. Suitable for continuous operation. Mounting instructions: Easy installation. Attached with the screws supplied. Also suitable for thicker discs or walls, and thus provide suitable mounting material from the customer. Glass thickness EV 31 = 4-20 mm, EVR 31 = 4-20 mm, EVH 31 = 6-20 mm. Electrical connection: At terminal strip in housing. Safety instructions: Touch protection on the inside and outside according to DIN EN ISO 13857.Article: EV 31, conveyor volume: 1400 m3/h, speed: 1440 1/min, wheeltype: Axial, air direction: Ventilation, Speed controllable: yes, type of voltage: alternating current, rated voltage 230 V, grid frequency: 50 Hz, rated power: 110 W, Power consumption: 110 W, indoor: 0.5 A, IMAX: 0.6 A, protection class: IP 20, power supply cable: 5 / 1.5 mm2, installation location: window, material: plastic, color: white traffic, similar to RAL 9016, Weight: 6.8 kg, weight with packing: 7.92 kg, type of flap: electrical, nominal width: 315 mm, width: 410 mm, height: 410 mm, Depth: 153 mm, width with packaging: 440 mm, height with packaging: 440 mm, depth with packaging: 190 mm, temperature of conveyance at IMAX: 40 °C, sound pressure level: 61 dB(A)
This text is machine translated.