Flexible five-ply drilled aluminum pipe for use as connecting cable to the main line in accordance with DIN 18017-3. Non-flammable as per DIN 4102 class A1. Length details: Stretched length.Article: AFR 150, Max. Operating pressure: 2500 Pa, type of installation: In-wall, material: Aluminium, weight: 1.34 kg, weight with packing: 1.5 kg, suitable for nominal width: 150 mm, length: 10 m, width: 10000 mm, height: 155 mm, depth: 155 mm, Width with packaging: 405 mm, height with packaging: 175 mm, depth with packaging: 175 mm, ambient temperature: 100 °C, suitable for box fans: no, suitable for roof fans: no, suitable for pipe fans: no, suitable for heat recovery systems: no, suitable for wall-mounted fans: yes, suitable for wall-mounted fans: no, suitable for apartment fans: yes, suitable for centrifugal fans: No, suitable for circulation fans: no.
This text is machine translated.