Features ECO 30 E, ECO 40 D: Oscillating fan. Suitable for wall mounting. Minimum mounting height = 2.3 m (distance between the lower edge of the fan wheel and the floor). With yellow chrome-plated protective basket, protection against accidental contact as per DIN EN ISO 13857. 3-blade impeller made of plastic. Adjustable slewing angle, 55°, 70°, 90° or 115°. Fan and swivel-gear drive can be switched separately. Motor: Asynchronous motor. Standard thermal overload protection. Mounting instructions: Assembly of the individual components required on site. Includes mounting hooks. Electrical connection: On terminal strips in the connection area of the baldachin.Article: ECO 40 D, maximum air circulation: 4500 m3/h, speed: 1150 1/min, impeller diameter: 400 mm, impeller type: Axial, speed-controlled: Yes, Reversible: no, type of voltage: alternating current, rated voltage: 230 V, net frequency: 50 Hz, power consumption: 44 W, IMAX: 0.25 A, protection class: IP 20, installation location: wall, mounting position: vertical / horizontal, material: plastic, color: similar pearl white RAL 1013, weight: 3.97 kg, weight with packaging: 4.84 kg, swivel: yes, width: 450 mm, height: 450 mm, depth: 340 mm, Width with packaging: 451 mm, height with packaging: 451 mm, depth with packing: 385 mm, medium temperature at rated current: 40 °C, medium temperature at IMAX: 40 °C, ambient temperature: 40 °C, design: other, diameter Blower wheel: 400 mm
This text is machine translated.