• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren Maico CO2 detector

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CO2 detector

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576096 Maico Ventilatoren Maico CO2 detector

Description

External CO2 sensor for individual room ventilation device PushPull 45 and PushPull Balanced PPB 30. The sensor is connected to the room air control RLS 45 K or RLS 45 O via RS485 interface. This allows the sensor to be placed spatially offset to the room air control. Installation in a simple flush-mounted socket is possible. A maximum of 3 external sensors can be connected per room air control. Depending on the sensor value, the delivery volume of the PushPull devices is continuously increased.Item: PP 45 CO2, Weight: 0.111 kg, Width: 80 mm, Height: 80 mm, Depth: 49 mm

This text is machine translated.