• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren Maico Cover

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cover

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3022748 Maico Ventilatoren Maico Cover

Description

Cover frame for flush housing ER GH and ER GH-VWR for flush-mounted housings that are too flat and where there is too much gap. Max. Depth 35 mm. Covers joints between recessed housing and wall tiles. Prevents untidy gap around the flush housing. Insert a cover frame between the wall and the interior cover.Product: ER-AR EC, Installation: Inside, type of installation: Surface-mounting, material: Plastic, color: Road white, Similar to RAL 9016, weight: 0.2 kg, weight with packaging: 0.38 kg, width: 307 mm, height: 307 mm, depth: 35 mm, width with packaging: 335 mm, height with packaging: 335 mm, depth with packaging: 60 mm

This text is machine translated.