Locking flaps for ventilation. With galvanized protective grille. From nominal size 35 with center stage for enhancing the flap stability. Recommended accessories: Connecting frame ZVR for mounting the closing flaps AS and RS on the fan instead of on the wall.Article: AS 25, Air direction: Ventilation, installation: Outside, installation location: Wall, mounting position: Vertical / horizontal, material: Plastic, weather-, UV-resistant, color: White, Similar to RAL 9016, Lamellar color: silver gray, weight: 0.58 kg, weight with packing: 0.73 kg, flap type: self. Opening/closing, nominal width: 255 mm, width: 314 mm, height: 314 mm, depth: 40 mm, Width with packing: 375 mm, height with packing: 325 mm, depth with packing: 50 mm, ambient temperature: 60 °C.
This text is machine translated.