• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren Maico Fan cover lid Multicolour

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fan cover lid

Content

1 pc(s)

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3022730 Maico Ventilatoren Maico Fan cover lid Multicolour

Description

Self-activating closing flaps for ventilation. Outer wall connection when using the wall sleeve WH. With concealed screw holes. Sealing tape included in the delivery. Accessories: Fly screen FG can be used. Article: AP 100 B, Air direction: Ventilation, pressure loss: 10 Pa, place of installation: Wall, material: Plastic, weather-, UV-resistant, color: chestnut brown, similar to RAL 8015, weight: 0.11 kg, Weight with packaging: 0.35 kg, flap type: self. Opening/closing, suitable for nominal width: 100 mm, width: 150 mm, height: 150 mm, depth: 50 mm, width with packaging: 153 mm, height with packaging: 153 mm, depth with packaging: 52 mm, ambient temperature: 60 °C, with installation frame: No.

This text is machine translated.