• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren Maico Fan cover lid Traffic white

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fan cover lid

Content

1 pc(s)

Factory colour

Traffic white

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3023198 Maico Ventilatoren Maico Fan cover lid Traffic white

Description

Locking flaps for ventilation and exhaust Operate slats manually or with additional actuator MS 2. From nominal size 35 with center stage for enhancing the flap stability. With diverters, 2.5 m pull cord and cord clamp. With galvanized protective grille. Recommended accessories: Connecting frame ZVR for mounting the closing flaps AS and RS on the fan instead of on the wall.Article: RS 20, Air direction: Ventilation and ventilation, installation: Outside, installation location: Wall, mounting position: Vertical / horizontal, material: Plastic, weather-, UV-resistant, color: Traffic white, Similar to RAL 9016, Lamellar color: silver gray, weight: 0.55 kg, weight with packaging: 0.7 kg, flap type: electrical / manual, nominal width: 200 mm, width: 260 mm, height: 260 mm, depth: 39 mm, Width with packing: 325 mm, height with packing: 275 mm, depth with packing: 50 mm, ambient temperature: 60 °C.

This text is machine translated.