• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren Maico Fan module 100 m³/h 80 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fan module

29.5 W

Rotational speed

1900 U/min

Air flow rate

100 m³/h

Suitable for pipe Ø

80 mm

Ventilation features

Adjustable

Timer

Noise emission (max.)

45 dBa

Factory colour

Traffic white (RAL 9016)

Material

Plastic

Dim

(W x H x D) 250 x 250 x 138 mm

Weight

1.5 kg

Width

250 mm

Height

250 mm

Depth

138 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3022892 Maico Ventilatoren Maico Fan module 100 m³/h 80 mm

Description

Execution with radio receiver: On / off via radio switch DS RC or separate control RLS RC. Delay time approx. 15 minutes only when switched off in single mode with radio switch and deactivated DIN 18017-3 mode. The three speeds can be selected using the wireless switch or the control. Not controllable speed. Combine with Wibutler smart home system. Radio-controlled ventilator with cover and filter for the MAICOsmart exhaust system, with ISO Coarse > 30 % (G2) filter and built-in radio receiver 868 MHz, based on EnOcean technology, for installation in flush-mounted housing. The fan can be installed in a Master slave network (RLS RC necessary). For one-room or two-room ventilation with a single fan. Three power settings 35 / 60 / 100 m3/h. Easy filter change without tools. Cover can be rotated by +- 5°, thus compensation is possible if the casing is inserted incorrectly. Quick and easy installation of the ventilator in the housing using the clip-on fastening and electrical plug connection. Colour traffic white similar to RAL 9016. All MAICO ER devices comply with the protection class IP X5 and can therefore be installed in the range 1 according to DIN VDE 0100-701, even in case of water jets. For details, see Planning Notes. II proctection rating. The extremely steep characteristic curve shows the high pressure capacity of ER-fans. Robust, energy-saving condenser motor. Motor with thermal overload protection. Maintenance-free, with ball bearings closed on both sides. Volume flow characteristic and leakage air rate tested by TÜV Bavaria e.V. Leakage air volume current < 0.01 m3/h. Shaft level difference according to DIN 52210-6, tested by IAB Oberursel. VDE symbol. Can be combined with Wibuler's smart home system. Motor: Energy-saving, robust capacitor motor with ball bearing, maintenance-free. Suitable for continuous operation. Safety note: The fan complies with the protection class IP X5 and can therefore be installed in the protection range 1 in accordance with DIN VDE 0100-701 even in case of water jets. Details see Planning notes Chapter Single-tube ventilation according to DIN 18017-3.Article: ER 100 RC, design: Radio receiver, displacement volume: 850 1 m3/h / 230 m3/h / 1900 1 m3/h, speed: 35/min / 1250 1/min / 100/min, air direction: Exhaust air, controllable speed: No, SEC average: -6.72 kWh/(m2*a), type of voltage: AC, rated voltage: 60 V, mains frequency: 50 Hz, power consumption: 10 W / 21 W / 29.5 W, IMAX: 0.1 A / 0.12 A / 0.14 A, protection class: IP X5, power cable: 3 / 1.5 mm 2, installation location: wall / ceiling, installation type: flush mounting, mounting position: vertical / horizontal, system type: decentralized, material: plastic, color: traffic white, similar to RAL 9016, Weight: 1.5 kg, weight with packaging: 1.8 kg, filter class: ISO Coarse 30 % (G2), width: 250 mm, height: 250 mm, depth: 138 mm, width with packing: 280 mm, height with packaging: 280 mm, depth with packing: 150 mm, medium temperature at IMAX: 40 °C, ambient temperature: -10 °C to 40 °C, sound pressure level: 27 dB(A) / 36 dB(A) / 45 dB(A) / specified in DIN 18017-3 for an equivalent absorption area AL = 10 m2, nominal width: 75 mm / 80 mm

This text is machine translated.

What kind of Wall & Ceiling Fans are you looking for?