Inner grille for ventilation.Article: IG 30, Air direction: Ventilation and venting, pressure loss: 8 Pa, installation: Inside, installation location: Wall, installation type: Surface mounting, Material: plastic, color: pearl white, similar to RAL 1013, weight: 0.4 kg, weight with packaging: 0.4 kg, suitable for nominal width: 300 mm, width: 365 mm, height: 365 mm, depth: 365 mm, width with packaging: 365 mm, height with packaging: 365 mm, depth with packaging: 365 mm, ambient temperature: 65 °C, suitable for box fans: no, suitable for roof fans: no, suitable for pipe fans: no, suitable for heat recovery systems: no, suitable for wall-mounting fans: no, suitable for wall-mounting fans: yes, suitable for house-fans: no, suitable for centrifugal fans: no, suitable for circulation fans: no.
This text is machine translated.