• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren Maico Inside grille Oyster white

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inside grille

Content

1 pc(s)

Factory colour

Oyster white

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3022736 Maico Ventilatoren Maico Inside grille Oyster white

Description

Inner grille for ventilation.Article: IG 45/50, Air direction: Ventilation and venting, pressure loss: 8 Pa, installation: Inside, installation location: Wall, installation type: Surface mounting, Material: plastic, color: pearl white, similar to RAL 1013, weight: 1 kg, weight with packaging: 1.01 kg, suitable for nominal width: 450 mm / 500 mm, width: 580 mm, height: 580 mm, depth: 580 mm, width with packaging: 580 mm, height with packaging: 580 mm, depth with packaging: 580 mm, ambient temperature: 65 °C, suitable for box fans: no, suitable for roof fans: no, suitable for pipe fans: no, suitable for heat recovery systems: no, suitable for wall-mounted fans: no, suitable for wall-mounted fans: yes, suitable for house-fans: no, suitable for centrifugal fans: no, suitable for circulation fans: no

This text is machine translated.