• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren Maico Mounting sleeve

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting sleeve

n.rel.

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3022785 Maico Ventilatoren Maico Mounting sleeve

Description

Mounting sleeves for sound- and vibration absorption of pipe fans. With 10 mm thick neoprene support.Article: ELR 25, Material: Steel plate, galvanized, weight: 0.3 kg, weight with packaging: 0.32 kg, suitable for nominal width: 250 mm, width: 272 mm, height: 272 mm, depth: 60 mm, width with packaging: 272 mm, height with packing: 272 mm, depth with packing: 60 mm, suitable for box fans: no, suitable for roof fans: no, suitable for pipe fans: yes, suitable for heat recovery systems: no, suitable for wall-mounting fans: no, suitable for wall-mounted fans: no, suitable for apartment fans: no, suitable for centrifugal fans: no, suitable for circulation fans: no.

This text is machine translated.