User & Safety Instructions 3022795 Maico Ventilatoren Maico Outside grille
Description
Outer grid for ventilation and exhaust. With fixed, rain-repellent weather-protection lamellae. With grille and built-in frame on the rear. With integrated small-animal protection grille.Article: MLZ 25, Air direction: Ventilation, Max. Flow speed: 4 m/s, installation: Outside, installation location: Wall, material: Sheet steel, galvanized, Weight: 1.95 kg, weight with packing: 2.12 kg, suitable for nominal width: 250 mm, free cross-section: 414 cm2, width: 307 mm, height: 280 mm, depth: 52 mm, width with packing: 335 mm, height with packing: 335 mm, depth with packaging: 60 mm
This text is machine translated.
Description
Outer grid for ventilation and exhaust. With fixed, rain-repellent weather-protection lamellae. With grille and built-in frame on the rear. With integrated small-animal protection grille.Article: MLZ 25, Air direction: Ventilation, Max. Flow speed: 4 m/s, installation: Outside, installation location: Wall, material: Sheet steel, galvanized, Weight: 1.95 kg, weight with packing: 2.12 kg, suitable for nominal width: 250 mm, free cross-section: 414 cm2, width: 307 mm, height: 280 mm, depth: 52 mm, width with packing: 335 mm, height with packing: 335 mm, depth with packaging: 60 mm