• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren Maico Outside grille Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Outside grille

Content

1 pc(s)

Factory colour

Grey

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3022793 Maico Ventilatoren Maico Outside grille Grey

Description

Outer grid for ventilation and exhaust. With fixed, rain-repellent weather-protection lamellae. With protective grille and built-in frame on the back.Article: MLZ 35, Air direction: Ventilation, Max. Flow speed: 4 m/s, installation: Outside, installation location: Wall, material: Sheet steel, galvanized, Weight: 2.45 kg, weight with packaging: 2.65 kg, suitable for nominal width: 350 mm, free cross-section: 775 cm2, width: 407 mm, height: 380 mm, depth: 52 mm, width with packaging: 405 mm, height with packaging: 390 mm, depth with packaging: 60 mm, suitable for box fans: no, suitable for roof fans: Yes, suitable for pipe fans: yes, suitable for heat recovery systems: no, suitable for wall-mounting fans: no, suitable for wall-mounting fans: yes, suitable for house-fans: no, suitable for centrifugal fans: no, suitable for circulation fans: no.

This text is machine translated.