• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren Maico Outside vent Pure white (RAL 9010)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Outside vent

Content

1 pc(s)

Factory colour

Pure white (RAL 9010)

Weight

1.0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3023185 Maico Ventilatoren Maico Outside vent Pure white (RAL 9010)

Description

Outside air passage for draft-free, decentralized apartment ventilation. Continuous adjustment of air flow. No electrical connection is necessary. Packing unit: Inside part, dust or insect filter, wall sleeve up to 500 mm, outside grid with fly screen. Accessories: Storm protection ALDS 10, replacement filter ALDF 10.Article: ALD 10, air direction: Ventilation, max. Volume flow: 32 m3/h / at 10 Pa, mounting location: Wall, material: Plastic, color: Pure white, similar to RAL 9010, Weight: 0.98 kg, weight with packaging: 1.21 kg, filter type: dust filter, filter class: ISO Coarse 30 % (G2), flap type: manual, nominal width: 100 mm, width: 150 mm, height: 150 mm, Depth: 580 mm, width with packing: 280 mm, height with packing: 155 mm, depth with packing: 280 mm, ambient temperature: 60 °C, evaluated max. Element standard sound level difference Dn,w: 31 dB

This text is machine translated.