User & Safety Instructions 3023174 Maico Ventilatoren Maico Poppet valve
Description
Disc valves for ventilation. Continuous regulation of air flow through rotating valve plate. Mounting with installation frame. Mounting frame and valve housing connected with a bayonet lock. Recommended accessories: Grease filter element FFE by use in rooms with oily exhaust air (e.g. kitchens etc.).Product: TM 12, Air direction: Bleeding, Material: Sheet steel, burned-in painted, Colour: Pure white, Similar to RAL 9010, weight: 0.52 kg, weight with packaging: 0.54 kg, suitable for nominal width: 125 mm, width: 162 mm, height: 162 mm, depth: 98 mm, width with packaging: 165 mm, height with packaging: 165 mm, depth with packaging: 120 mm
This text is machine translated.
Description
Disc valves for ventilation. Continuous regulation of air flow through rotating valve plate. Mounting with installation frame. Mounting frame and valve housing connected with a bayonet lock. Recommended accessories: Grease filter element FFE by use in rooms with oily exhaust air (e.g. kitchens etc.).Product: TM 12, Air direction: Bleeding, Material: Sheet steel, burned-in painted, Colour: Pure white, Similar to RAL 9010, weight: 0.52 kg, weight with packaging: 0.54 kg, suitable for nominal width: 125 mm, width: 162 mm, height: 162 mm, depth: 98 mm, width with packaging: 165 mm, height with packaging: 165 mm, depth with packaging: 120 mm