Disc valves for ventilation and ventilation. Sealed with foam ring. Continuous regulation of air flow through rotating valve plate. Easy to fit using mounting ring and clamping springs. Recommended accessories: Grease filter element FFE for use in rooms with fatty exhaust air (e.g. kitchens, etc.).Product: TK 10, Air direction: Ventilation and ventilation, material: Plastic, antistatic, color: Pure white, similar to RAL 9010, Weight: 0.13 kg, weight with packing: 0.14 kg, suitable for nominal width: 100 mm, width: 150 mm, height: 150 mm, depth: 51 mm, width with packing: 155 mm, height with packing: 155 mm, depth with packaging: 70 mm
This text is machine translated.