Disc valves for ventilation and ventilation. Sealed with foam ring. Continuous regulation of air flow through rotating valve plate. Easy to fit using mounting ring and clamping springs. Recommended accessories: Grease filter element FFE for use in rooms with fatty exhaust air (e.g. kitchens, etc.).Product: TK 12, Air direction: Ventilation and ventilation, material: Plastic, antistatic, color: Pure white, similar to RAL 9010, Weight: 0.18 kg, weight with packing: 0.18 kg, suitable for nominal width: 125 mm, width: 170 mm, height: 170 mm, depth: 70 mm, width with packing: 175 mm, height with packing: 175 mm, depth with packaging: 75 mm
This text is machine translated.
Description
Disc valves for ventilation and ventilation. Sealed with foam ring. Continuous regulation of air flow through rotating valve plate. Easy to fit using mounting ring and clamping springs. Recommended accessories: Grease filter element FFE for use in rooms with fatty exhaust air (e.g. kitchens, etc.).Product: TK 12, Air direction: Ventilation and ventilation, material: Plastic, antistatic, color: Pure white, similar to RAL 9010, Weight: 0.18 kg, weight with packing: 0.18 kg, suitable for nominal width: 125 mm, width: 170 mm, height: 170 mm, depth: 70 mm, width with packing: 175 mm, height with packing: 175 mm, depth with packaging: 75 mm