• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren Maico Poppet valve Pure white

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Poppet valve

Content

1 pc(s)

Factory colour

Pure white

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3023175 Maico Ventilatoren Maico Poppet valve Pure white

Description

Disc valves for ventilation. Mounting frame and valve housing connected with a bayonet lock. Continuous regulation of air flow through rotating valve plate. Mounting with installation frame. Fire resistance class K 90 - 18017 Mounting inside and outside fire-proof shaft walls. Type series WBV: With maintenance-free fire protection shut-off device and hermetically sealed release device. Type series TB: Locking of the locking device by cadmium-free safety melting point. Trigger of the fuse at 72 °C or by hand. Recommended accessories: Grease filter element FFE by use in rooms with oily exhaust air (e.g. kitchens etc.).Product: TB 15, Air direction: Bleeding, Material: Sheet steel, powder-coated, Colour: Pure white, Similar to RAL 9010, Weight: 0.71 kg, Weight with packaging: 0.73 kg, Fire protection: yes, Suitable for nominal width: 150 mm, width: 183 mm, height: 183 mm, depth: 97 mm, width with packaging: 185 mm, height with packaging: 185 mm, depth with packaging: 170 mm, approval number: Z-41.3-606

This text is machine translated.