• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren Maico Potentiometer

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Potentiometer

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3023248 Maico Ventilatoren Maico Potentiometer

Description

Potentiometer for controlling EC fans. Output voltage in ST EC 10 and ST EC 230 continuously adjustable between 0 - 10 V. ST EC 3 enables regulation of the output voltage via 3 stages: Level 1 = 3 - 7 V can be set, level 2 = 5 - 9 V adjustable, level 3 = 10 V, the potentiometer can be installed in a flush-mounted socket without housing (IP 44) as well as in wall-mounted housing (IP 54). Additional switch contact with the ST EC 010 enables, for example, the connection of a controller enable. ST EC 230 for connection to a voltage supply of 230 V. ST EC 010 for connection to a power supply of 10 V. ST EC 3 for connection to a voltage supply of 10 - 15 V. Article: ST EC 3, type of voltage: Direct current, rated voltage: 10 V - 15 V, output signal: 0 V - 10 V, protection class: IP 54, installation type: surface / flush mounting, material housing: plastic, color: pure white, similar to RAL 9010, weight: 0.14 kg, Weight with packing: 0.16 kg, width: 82 mm, height: 82 mm, depth: 65 mm, width with packing: 95 mm, height with packing: 85 mm, depth with packing: 70 mm

This text is machine translated.