User & Safety Instructions 3022797 Maico Ventilatoren Maico Protective grid
Description
Protective grille for fans according to DIN EN ISO 13857. Can be mounted on suction and pressure sides. SGM: Made of impact-resistant plastic, pearl white, similar to RAL 1013, for pipe fans ERM. SGM ... Ex: Made of metal for fans ERM-Ex for use in hazardous areas. Article: SGM 25 Ex, Air direction: Ventilation, material: Metal, weight: 0.2 kg, weight with packing: 0.24 kg, suitable for nominal diameter: 250 mm, width: 257 mm, height: 257 mm, depth: 25 mm
This text is machine translated.
Description
Protective grille for fans according to DIN EN ISO 13857. Can be mounted on suction and pressure sides. SGM: Made of impact-resistant plastic, pearl white, similar to RAL 1013, for pipe fans ERM. SGM ... Ex: Made of metal for fans ERM-Ex for use in hazardous areas. Article: SGM 25 Ex, Air direction: Ventilation, material: Metal, weight: 0.2 kg, weight with packing: 0.24 kg, suitable for nominal diameter: 250 mm, width: 257 mm, height: 257 mm, depth: 25 mm