Outer grid for ventilation and exhaust. Outer wall connection when using the wall sleeve WH. With concealed screw holes. Sealing tape included in the delivery. Accessories: Fly screen FG can be used. SG 120: Air filter retrofittable SF 120.Item: SG 120, Air direction: Ventilation and ventilation, installation: Outside, installation location: Wall, type of installation: Surface mounting, material: Plastic, weather-, UV-resistant, color: traffic white, similar to RAL 9016, weight: 0.17 kg, Weight with packaging: 0.18 kg, suitable for nominal width: 125 mm, width: 172 mm, height: 172 mm, depth: 53 mm, width with packing: 175 mm, height with packing: 175 mm, depth with packing: 54 mm, ambient temperature: 60 °C, with wire mesh: no, with insect screen: no, with pressure flap, Sucking-in: no, with over-pressure flap, blowing-out: no, with counter-rotating flap valve: no, with same-rotating flap valve: no, with mounting frame: no, lockable: no, motor-controlled: no
This text is machine translated.