User & Safety Instructions 3023241 Maico Ventilatoren Maico Reversing switch
Description
Reversing switch for fan control. For the alternating operation of the air direction. WU 1: With switch box for flush-mounting.Article: W 1, Air direction: Ventilation, type of voltage: AC / three-phase, rated voltage: 230 V / 400 V, mains frequency: 50 Hz / 60 Hz, maximum load: 16 A, protection class: IP 65, installation: Surface-mounting, color: Light-gray, Weight: 0.37 kg, weight with packing: 0.4 kg, width: 82 mm, height: 82 mm, depth: 127 mm, width with packing: 95 mm, height with packing: 88 mm, depth with packing: 133 mm
This text is machine translated.
Description
Reversing switch for fan control. For the alternating operation of the air direction. WU 1: With switch box for flush-mounting.Article: W 1, Air direction: Ventilation, type of voltage: AC / three-phase, rated voltage: 230 V / 400 V, mains frequency: 50 Hz / 60 Hz, maximum load: 16 A, protection class: IP 65, installation: Surface-mounting, color: Light-gray, Weight: 0.37 kg, weight with packing: 0.4 kg, width: 82 mm, height: 82 mm, depth: 127 mm, width with packing: 95 mm, height with packing: 88 mm, depth with packing: 133 mm