• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren Maico Roof fan 1150 m³/h 180 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Roof fan

167 W

Rotational speed

2860 U/min

Air flow rate

1150 m³/h

Suitable for pipe Ø

180 mm

Noise emission (max.)

82 dB

Material

Steel

Dim

(W x H x D) 500 x 406 x 500 mm

Weight

20.09 kg

Width

500 mm

Height

406 mm

Depth

500 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3023047 Maico Ventilatoren Maico Roof fan 1150 m³/h 180 mm

Description

Standard design: Intelligent control options via 0-10 V, PWM or Modbus. External ON/OFF switching is possible Status of repair switch Potential-free contact (load up to 230 V/2A). Motor error message Potential-free contact (load up to 230 V/2A). Attractive housing made of galvanized sheet steel. Galvanized protective grille on the outlet side, accidental contact protection in accordance with EN ISO 13857. Easily removable cover for cleaning work. Automatic fault message. Integrated repair switch. Protection class IP X5 Sturdy transport lugs enable crane transport. Conforms to DIN EN 60204-1 and DIN EN 60335-1. Regulation: Intelligent control options via Modbus, 0-10 V, PWM or pressure control Output of fault messages. Pressure sensor installed in the ventilator housing of the PG variants ready for operation. Motor and impeller: EC motor, 230 V, 50 Hz, or 400 V, 50 Hz. Overload protection as standard. No motor protection measures necessary. Electrical connection: Shared mains connection (230 V, 50 Hz or 400 V, 50 Hz) for fan and control. Mains connections each 3 x 1.5 mm2 (or 7x 1.5 mm3) of the type NYM-J. Control line from 0.5 mm2. Terminal clamps for speed control by means of 0-10 V, PWM or potentiometer. Terminal clamp for status speed output (MDR 22 EC, MDR 25 EC, MDR 31 EC). Terminal clamp for Modbus output (MDR 22 EC, MDR 25 EC, MDR 31 EC). Terminal clamp for fault messages.Article: MDR 18 EC, Delivery volume: 1150 m3/h, Headdischarge volume: 632 m3/h / in opt. Efficiency, pressure PFS, nominal: 382 Pa - in the opt. Efficiency, speed nNominal: 2860 1/min - in opt. Efficiency, type of wheel: Radial, controlled speed: Yes, reverser: No, type of voltage: Alternating current, Rated voltage: 230 V, net frequency: 50 Hz, rated power: 167 W / in opt. Efficiency, internal: 1.23 A / IM opt. Efficiency, IMAX: 1.3 A, protection class: IP 55, heat class: F, polarity: No, Installation location: roof, installation position: vertical, weight: 20.09 kg, weight with packing: 22.2 kg, swivel: no, nominal width: 180 mm, width: 500 mm, height: 406 mm, Depth: 500 mm, width with packaging: 530 mm, height with packaging: 430 mm, depth with packaging: 530 mm, average temperature at IMAX: -25 °C to 60 °C, temperature class: F, overall efficiency: 40.3 %, efficiency degree N: 78.4, year of manufacture: see type plate, manufacturer's name / official registration number / manufacturer's location: Maico Elektroapparate-Fabrik GmbH / Registrar's Court of Freiburg, HRB 601233, PBEP / conveyor volume BEP / PFS, BEP: 0.167 kW / 632 m3/h / 382 Pa, information on disassembly and disposal: see assembly instructions, information on installation, operation and maintenance: see assembly instructions, objects used in efficiency measurement, which are not described by the measurement category: -, sound power LWA5: 82 dB

This text is machine translated.

What kind of Wall & Ceiling Fans are you looking for?