Short description: Housing, base plate, current nozzle and rain-proof hood made of galvanized steel plate. Galvanized protective grille on the outlet side, accidental contact protection in accordance with DIN EN ISO 13857. Sturdy transport lugs enable crane transport. 8-blade impeller made of glass fiber reinforced polyamide. Standard thermal overload protection. Fans meet the requirements of the European Ecodesign Regulation (EC) No.327/2011 Directive 2009/125/EC. Vibration-free operation by dynamically balanced impeller and motor (shaft-rotor), according to quality level 6.3, DIN ISO 1940, part 1. High ventilation efficiency, low operating noise. Increased long-life by high-quality materials such as low-noise ball-bearings. Fans are maintenance-free. Reversible operation of the fans is possible. Custom special voltages available as special versions on request and at extra cost. Can be switched for ventilation with separate switch (exception: EZD ... E). Direction of conveyance: The direction of conveyance is marked. Standard exhaust air operation, delivery direction via motor blowing. AC motor: Asynchronous motor. Rated voltage 230 V, 50 Hz. Fans ... B and ... D: Capacitor motors with operating capacitor in connection box. Fans ... E: Gap pole motors. Protection class EZD... D and ... E IP 54 Protection class EZD... B IP 55 Variable speed control Devices can be regulated continuously with optional speed controller or they can be switched in stages with an optional 5-stage transformer. Reversible. Exception: For fans with split pole motor (... E). Reverse mode: The volume flow is reduced by approx. 35% with abnormal direction of delivery. Standard thermal overload protection. Electrical connection: Connection cable, approx. 1.7 m long. Safety instructions: The fan may only be operated if the contact protection of the impeller in accordance with DIN EN ISO 13857 is ensured, e.g. with MAICO protective grid SG. A professional fixed installation with horizontal installation position, permanently installed electrical supply line and correct air flow via shaft or pipe is prescribed.Article: EZD 25/2 B, displacement volume: 1900 m3/h, displacement volume: 1290 m3/h / in opt. Efficiency, pressure PFS, nominal: 112 Pa - in the opt. Efficiency, speed nNominal: 2930 1/min - in opt. Efficiency, speed: 2954 1 rpm, wheel type: Axial, controllable speed: Yes, reversability: Yes, Type of voltage: alternating current, rated voltage: 230 V, net frequency: 50 Hz, nominal power: 180 W / in opt. Efficiency, internal: 1 A / IM opt. Efficiency, IMAX: 1.3 A, protection class: IP 55, heat class: F, installation location: Roof, Mounting position: vertical, material: steel sheet, galvanized, color: silver, weight: 16.87 kg, Weight with packing: 19.24 kg, nominal width: 250 mm, width: 570 mm, height: 570 mm, depth: 325 mm, Width with packaging: 615 mm, height with packaging: 615 mm, depth with packaging: 375 mm, medium temperature with nominal current: -20 °C to 60 °C, medium temperature at IMAX: -20 °C to 60 °C, total efficiency e: 29.2 %, measuring category: C, efficiency category: static, efficiency degree N: 40.2, year of manufacture: see rating plate, Manufacturer's name / Official registration number / manufacturer's place of establishment: MAICO Elektroapparate-Fabrik GmbH / Freiburg, HRB 601233 / Villingen-Schwenningen, PBEP / conveyor volume BEP / PFS, BEP: 0.185 kW / 1570 m3/h / 124 Pa, nBEP: 2920 1/min, specific ratio: approx. 1, information on disassembly and disposal: see assembly instructions, information on installation, operation and maintenance: see assembly instructions, objects used for efficiency measurement, which are not described by the measurement category: determination of energy efficiency without protective grid and D.
This text is machine translated.